-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3661
|
Newark | Sek/Idc Straight Male, 2.9Mm Tails, 30Pin, Pl2, W/ Long Levers |Harting 09185306904 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.8500 | Buy Now |
DISTI #
09185306904-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50 In Stock |
|
$2.6215 / $4.5200 | Buy Now |
DISTI #
617-09185306904
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV ML STD STR29 RLG 30P PL2 RoHS: Compliant | 100 |
|
$2.6200 / $4.5200 | Buy Now |
DISTI #
70741726
|
RS | Headers, SEK-18 SV ML STD STR29 RLG 30P PL2 | HARTING 09185306904 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 / $4.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$2.3900 | Buy Now |
DISTI #
HRT09185306904
|
Heilind Electronics | SEK-18 SV MA STD STR29 RLG 30 P PL2 | Americas - 0 in Stock |
|
$2.6615 / $3.0667 | Buy Now |
DISTI #
09185306904
|
TTI | Headers & Wire Housings SEK-18 SV ML STD STR29 RLG 30P PL2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$2.5900 / $4.4400 | Buy Now |
DISTI #
09185306904
|
TME | Socket, IDC, male, PIN: 30, straight, THT, 2.54mm, Layout: 2x15, SEK Min Qty: 100 | 0 |
|
$2.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185306904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185306904
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |