09185346803
HARTING Technology Group
Description: Board Euro Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug,

Overview of 09185346803 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09185346803 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 1195-7556-ND
DigiKey CONN RCPT 34POS IDC 26-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.1100
  • 10 $3.5950
  • 100 $2.6538
  • 500 $2.2077
  • 1,000 $2.0539
  • 5,000 $1.7651
$1.7651 / $5.1100 Buy Now
DISTI # 617-09-18-534-6803
Mouser Electronics Headers & Wire Housings 34P IDC FLAT CBL SKT NO STRN RELIEF RoHS: Compliant 261
  • 1 $3.3400
  • 10 $2.9100
  • 100 $2.6100
  • 500 $2.1200
  • 1,000 $1.9300
  • 2,000 $1.8800
$1.8800 / $3.3400 Buy Now
DISTI # 70449131
RS Right Angle Cable Mount IDC Connector Socket, 34 Way, 2 Row, 2.54mm Pitch | HARTING 09185346803 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 100 $3.0400
  • 500 $2.7900
  • 1,000 $2.4300
  • 2,000 $2.1300
  • 5,000 $1.8200
$1.8200 / $3.0400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks 0
  • 100 $1.7100
$1.7100 Buy Now
DISTI # HRT09185346803
Heilind Electronics SEK-18 SV FE TYPA 34P PL2 Americas - 0 in Stock
  • 100 $2.1834
  • 200 $2.1129
  • 400 $2.0794
  • 800 $1.9683
  • 4,100 $1.9077
$1.9077 / $2.1834 Buy Now
DISTI # 77836374
Verical Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount RoHS: Compliant Min Qty: 32 Package Multiple: 1 Americas - 52
  • 32 $2.2120
$2.2120 Buy Now
DISTI # 09185346803
TTI Headers & Wire Housings 34P IDC FLAT CBL SKT NO STRN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 95
In Stock
  • 2 $3.0100
  • 10 $2.7700
  • 100 $2.3600
  • 200 $2.2300
  • 500 $2.1000
  • 1,000 $1.7900
$1.7900 / $3.0100 Buy Now
DISTI # 09185346803
TME Connector: IDC, plug, female, PIN: 34, for ribbon cable, 1.27mm Min Qty: 1 52
  • 1 $2.3600
  • 3 $2.1100
  • 5 $1.8800
$1.8800 / $2.3600 Buy Now

CAD Models for 09185346803 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185346803 by HARTING Technology Group

09185346803
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED
Body Breadth
0.24 inch
Body Length
1.882 inch
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization Key
SHRD CENTER
Rated Current (Signal)
2 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
34
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 09185346803
    HARTING Technology Group
    Board Euro Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug,
    VS

Related Parts for 09185346803

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185346803 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185346803 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185346803 would you like to use for your alert(s)?
  • Please alert me when 09185346803 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185346803 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185346803 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185346803 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185346803.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185346803 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: