-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1734-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
711 In Stock |
|
$2.0154 / $3.7300 | Buy Now |
DISTI #
617-09-18-534-6904
|
Mouser Electronics | Headers & Wire Housings 34P MALE STRT IDC LONG LEVERS RoHS: Compliant | 274 |
|
$2.0100 / $3.7200 | Buy Now |
DISTI #
70428179
|
RS | Connector, Wt 8.52 g, 34 Contacts, SEK Standard Series | HARTING 09185346904 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $3.7300 | RFQ |
|
Future Electronics | 34 Position Straight 30 Micro" Gold Plated IDC Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.0900 / $2.2400 | Buy Now |
DISTI #
HRT09185346904
|
Heilind Electronics | SEK-18 SV MA STD STR29 RLG 34 P PL2 | Americas - 0 in Stock |
|
$2.2923 / $2.6000 | Buy Now |
DISTI #
81012672
|
Verical | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2418 | Americas - 200 |
|
$2.1662 / $4.0092 | Buy Now |
DISTI #
09185346904
|
TTI | Headers & Wire Housings 34P MALE STRT IDC LONG LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 31 In Stock |
|
$1.9900 / $3.6800 | Buy Now |
DISTI #
09185346904
|
TME | Socket, IDC, male, PIN: 34, straight, THT, 2.54mm, Layout: 2x17, SEK Min Qty: 100 | 0 |
|
$2.2200 | RFQ |
DISTI #
44F1565
|
Bürklin Elektronik | Pin header, 34 pole, pitch 2.54 mm, straight, gray, 09185346904 Min Qty: 1 | 99 |
|
$1.8477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185346904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185346904
HARTING Technology Group
Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.984 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |