09185346926
HARTING Technology Group
Description: Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,

Overview of 09185346926 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09185346926 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C6571
Newark Header Connector, pcb Mount, recept,34 Contacts, pin,0.1 Pitch, wrap Post Terminal |Harting 09185346926 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $23.1300
  • 100 $21.9000
  • 250 $20.0500
  • 500 $18.5800
  • 1,000 $17.1000
$17.1000 / $23.1300 Buy Now
DISTI # 09185346926-ND
DigiKey CONN HEADER R/A 34POS 2.54MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $21.0680
$21.0680 Buy Now
DISTI # 617-09185346926
Mouser Electronics Headers & Wire Housings SEK/IDC angled male, 15mm WW tails, 34pin, with board locks, PL2, no levers RoHS: Compliant 0
  • 50 $18.6300
$18.6300 Order Now
DISTI # 70740720
RS Connector, Wt 14.7 g, 34 Contacts, SEK Standard Series | HARTING 09185346926 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 50 $28.5100
  • 250 $26.2300
  • 500 $22.8100
  • 1,000 $19.9600
  • 2,500 $17.1100
$17.1100 / $28.5100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks 0
  • 50 $15.9800
$15.9800 Buy Now
DISTI # HRT09185346926
Heilind Electronics SEKIDC ANGLED MALE, 15MM WW TA Americas - 0 in Stock
Buy Now
DISTI # 09185346926
TME Connector: IDC, male, PIN: 34, angled 90°, wrapped connections Min Qty: 50 0
  • 50 $13.1700
$13.1700 RFQ

CAD Models for 09185346926 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185346926 by HARTING Technology Group

09185346926
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: IEC 60603-1; DIN EN 60603-13, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.331 inch
Body Depth
0.681 inch
Body Length
2.461 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.591 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185346926
    HARTING Technology Group
    Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
    VS

Alternate Parts for 09185346926

This table gives cross-reference parts and alternative options found for 09185346926. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185346926, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09185347974 Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle HARTING Technology Group 09185346926 vs 09185347974
09185347309 Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Receptacle HARTING Technology Group 09185346926 vs 09185347309
09185347954 Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle HARTING Technology Group 09185346926 vs 09185347954
09185346954 Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle HARTING Technology Group 09185346926 vs 09185346954
09185346964 Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle HARTING Technology Group 09185346926 vs 09185346964
09185346309 Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Receptacle HARTING Technology Group 09185346926 vs 09185346309
09185347953 Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, HARTING Technology Group 09185346926 vs 09185347953
09185347964 Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle HARTING Technology Group 09185346926 vs 09185347964
09185346974 Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle HARTING Technology Group 09185346926 vs 09185346974
09185347319 Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Receptacle HARTING Technology Group 09185346926 vs 09185347319

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185346926 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185346926 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185346926 would you like to use for your alert(s)?
  • Please alert me when 09185346926 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185346926 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185346926 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185346926 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185346926.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185346926 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: