09185347904
HARTING Technology Group
Description: Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,

Overview of 09185347904 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09185347904 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C6589
Newark Connector, Header, 34Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Contact Termination Type:Through Hole, Product Range:Sek Standard Series, Contact Plating:-Rohs Compliant: Yes |Harting 09185347904 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.3300
  • 250 $2.9200
  • 500 $2.8400
  • 1,000 $2.4200
$2.4200 / $3.3300 Buy Now
DISTI # 1195-1738-ND
DigiKey CONN HEADER VERT 34POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk 38
In Stock
  • 1 $6.2900
  • 10 $4.4450
  • 100 $3.2974
  • 500 $2.7524
  • 1,000 $2.5643
$2.5643 / $6.2900 Buy Now
DISTI # 617-09-18-534-7904
Mouser Electronics DIN 41612 Connectors 34P MALE STRT IDC LONG LEVERS RoHS: Compliant 276
  • 1 $5.2200
  • 10 $3.9100
  • 100 $3.3700
  • 500 $2.7500
  • 1,000 $2.5600
  • 2,000 $2.5100
$2.5100 / $5.2200 Buy Now
DISTI # 70428274
RS SEK Series,2.54mm Pitch 34 Way 2 Row Straight PCB Header, Solder Term,1A | HARTING 09185347904 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 100 $3.9600
  • 500 $3.6400
  • 1,000 $3.1700
  • 2,000 $2.7700
  • 5,000 $2.3800
$2.3800 / $3.9600 RFQ
Future Electronics 34 Positions Header Connector 0.100" (2.54mm) Through Hole RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 4 Weeks Container: Tray 0
Tray
  • 20 $2.5400
  • 200 $2.5000
  • 300 $2.4700
  • 500 $2.4400
  • 1,000 $2.3800
$2.3800 / $2.5400 Buy Now
DISTI # HRT09185347904
Heilind Electronics SEK-18 SV MA STD STR29 RLG 34P Americas - 0 in Stock
  • 100 $2.7667
  • 200 $2.6774
  • 400 $2.6349
  • 700 $2.4531
  • 3,200 $2.4154
$2.4154 / $2.7667 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 34 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch and Eject 93
  • 1 $4.9725
  • 22 $3.3150
  • 76 $3.0664
$3.0664 / $4.9725 Buy Now
DISTI # 09185347904
TME Connector: IDC, socket, male, PIN: 34, straight, THT, 2.54mm, SEK Min Qty: 100 0
  • 100 $2.7800
$2.7800 RFQ

CAD Models for 09185347904 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185347904 by HARTING Technology Group

09185347904
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.331 inch
Body Depth
0.681 inch
Body Length
2.984 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185347904
    HARTING Technology Group
    Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
    VS

Related Parts for 09185347904

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185347904 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185347904 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185347904 would you like to use for your alert(s)?
  • Please alert me when 09185347904 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185347904 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185347904 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185347904 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185347904.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185347904 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: