Part Details for 09185506904001 by HARTING Technology Group
Overview of 09185506904001 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09185506904001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0011
|
Newark | Sek-18 Sv Ma Std Str29 Rlg 50P Pl2 |Harting 09185506904001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $8.5700 | Buy Now |
DISTI #
09185506904001-ND
|
DigiKey | SEK-18 SV MA STD STR29 RLG 50P P Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4842 | Buy Now |
DISTI #
617-09185506904001
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV MA STD STR29 RLG 50P PL2 | 0 |
|
$4.5300 / $7.7700 | Order Now |
DISTI #
73271020
|
RS | SEK-18 SV MA STD STR29 RLG 50P PL2 | HARTING 09185506904001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5500 / $7.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.1700 | Buy Now |
DISTI #
HRT09185506904001
|
Heilind Electronics | SEK-18 SV MA STD STR29 RLG 50P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185506904001
|
TME | Socket, IDC, male, PIN: 50, straight, THT, 2.54mm, Layout: 2x25, SEK Min Qty: 50 | 0 |
|
$3.4800 | RFQ |
Part Details for 09185506904001
09185506904001 CAD Models
09185506904001 Part Data Attributes
|
09185506904001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185506904001
HARTING Technology Group
Board Euro Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR |
Alternate Parts for 09185506904001
This table gives cross-reference parts and alternative options found for 09185506904001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185506904001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195507902 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185506904001 vs 09195507902 |
09195506902001 | Board Euro Connector | HARTING Technology Group | 09185506904001 vs 09195506902001 |
09195505904001 | Board Euro Connector | HARTING Technology Group | 09185506904001 vs 09195505904001 |
09185507902001 | Board Euro Connector | HARTING Technology Group | 09185506904001 vs 09185507902001 |
09185507904001 | Board Euro Connector | HARTING Technology Group | 09185506904001 vs 09185507904001 |
09195506904001 | Board Euro Connector | HARTING Technology Group | 09185506904001 vs 09195506904001 |
09185506902001 | Board Euro Connector | HARTING Technology Group | 09185506904001 vs 09185506902001 |
09195507904001 | Board Euro Connector | HARTING Technology Group | 09185506904001 vs 09195507904001 |
09195505902001 | Board Euro Connector | HARTING Technology Group | 09185506904001 vs 09195505902001 |
091855079041 | Board Euro Connector | HARTING Technology Group | 09185506904001 vs 091855079041 |