-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6778
|
Newark | Header Connector, cable Mount, plug,60 Contacts, skt,0.1 Pitch |Harting 09185605814 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $7.7100 | Buy Now |
DISTI #
09185605814-ND
|
DigiKey | CONN RCPT 60P IDC 26-28AWG GOLD Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0243 | Buy Now |
DISTI #
617-09185605814
|
Mouser Electronics | Headers & Wire Housings SEK18 SV FE TYPA ANS ZGL 60P AU0.76 RoHS: Compliant | 0 |
|
$7.3500 | Order Now |
DISTI #
70740872
|
RS | Headers, SEK18 SV FE TYPA ANS ZGL 60P AU0.76 | HARTING 09185605814 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5400 / $10.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks | 0 |
|
$6.1100 | Buy Now |
DISTI #
HRT09185605814
|
Heilind Electronics | SEKIDC FEMALE, 60PIN, CLOSED E | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185605814
|
TME | Connector: IDC, female, PIN: 60, closed, IDC, 1.27mm, SEK, UL94V-0 Min Qty: 100 | 0 |
|
$5.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185605814
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185605814
HARTING Technology Group
Board Euro Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Length | 3.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |