-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6833
|
Newark | Header Connector,pcb Mount,recept,60 Contacts,pin,0.1 Pitch,pc Tail Terminal,latch & Eject |Harting 09185607903 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $9.1300 | Buy Now |
DISTI #
09185607903-ND
|
DigiKey | CONN HEADER R/A 60POS 2.54MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9638 | Buy Now |
DISTI #
617-09185607903
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV ML STD ANG29 RLG 60P PL3 RoHS: Compliant | 0 |
|
$6.6700 / $9.6400 | Order Now |
DISTI #
70740926
|
RS | Headers, SEK-18 SV ML STD ANG29 RLG 60P PL3 | HARTING 09185607903 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7700 / $9.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.3900 | Buy Now |
DISTI #
HRT09185607903
|
Heilind Electronics | SEKIDC ANGLED MALE, 2.9MM TAIL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185607903
|
TME | Socket, IDC, male, PIN: 60, angled 90°, THT, 2.54mm, Layout: 2x30, SEK Min Qty: 50 | 0 |
|
$4.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185607903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185607903
HARTING Technology Group
Board Euro Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.335 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185607903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185607903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195606901001 | Board Euro Connector | HARTING Technology Group | 09185607903 vs 09195606901001 |
09195605901 | Board Euro Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185607903 vs 09195605901 |
09195607901 | Board Euro Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185607903 vs 09195607901 |
09185605903001 | Board Euro Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 09185607903 vs 09185605903001 |
09185606903001 | Board Euro Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 09185607903 vs 09185606903001 |
09185605901001 | Board Euro Connector | HARTING Technology Group | 09185607903 vs 09185605901001 |
09195605903001 | Board Euro Connector | HARTING Technology Group | 09185607903 vs 09195605903001 |
09195607901001 | Board Euro Connector | HARTING Technology Group | 09185607903 vs 09195607901001 |
09195607903001 | Board Euro Connector | HARTING Technology Group | 09185607903 vs 09195607903001 |
09195606903001 | Board Euro Connector | HARTING Technology Group | 09185607903 vs 09195606903001 |