-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6885
|
Newark | Connector, Header, 64Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole, Product Range:Sek 18 Series, Contact Plating:- Rohs Compliant: Yes |Harting 09185646903 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$1.0100 | Buy Now |
DISTI #
1195-1766-ND
|
DigiKey | CONN HEADER R/A 64POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
30 In Stock |
|
$4.1854 / $7.1800 | Buy Now |
DISTI #
617-09185646903
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV ML STD ANG29 RLG 64P PL2 RoHS: Compliant | 185 |
|
$4.1800 / $7.1600 | Buy Now |
DISTI #
70449136
|
RS | Connector, Wt 13.34 g, 64 Contacts, SEK Standard Series | HARTING 09185646903 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $7.0900 | RFQ |
|
Future Electronics | Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.6900 / $5.0500 | Buy Now |
DISTI #
HRT09185646903
|
Heilind Electronics | SEKIDC ANGLED MALE, 2.9MM TAIL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185646903
|
TME | Socket, IDC, male, PIN: 60, angled 90°, THT, 2.54mm, Layout: 2x30, SEK Min Qty: 50 | 0 |
|
$4.7000 | RFQ |
DISTI #
2581398
|
element14 Asia-Pacific | CONNECTOR, HEADER, 64POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3226 / $7.1377 | Buy Now |
DISTI #
2581398
|
Farnell | CONNECTOR, HEADER, 64POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$5.1667 / $8.2192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185646903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185646903
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.335 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.972 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |