-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8403
|
Newark | Conn, Header, 64Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole, Product Range:Sek Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Harting 09185646904 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.8000 | Buy Now |
DISTI #
1195-1767-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1854 / $7.1800 | Buy Now |
DISTI #
617-09-18-564-6904
|
Mouser Electronics | Headers & Wire Housings 64P MALE STRT IDC LONG LEVERS RoHS: Compliant | 238 |
|
$4.1800 / $7.1700 | Buy Now |
DISTI #
70428186
|
RS | Connector, Wt 13.24 g, 64 Contacts, SEK Standard Series | HARTING 09185646904 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 / $7.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$3.8500 | Buy Now |
DISTI #
HRT09185646904
|
Heilind Electronics | SEKIDC STRAIGHT MALE, 2.9MM TA | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 64 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER | 25 |
|
$4.3313 / $8.6625 | Buy Now |
DISTI #
09185646904
|
TME | Socket, IDC, male, PIN: 60, straight, THT, 2.54mm, Layout: 2x30, SEK Min Qty: 50 | 0 |
|
$4.7200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185646904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185646904
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.681 inch | |
Body Length | 4.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185646904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185646904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195647902001 | Board Euro Connector | HARTING Technology Group | 09185646904 vs 09195647902001 |
09185646902001 | Board Euro Connector | HARTING Technology Group | 09185646904 vs 09185646902001 |
09185647902001 | Board Euro Connector | HARTING Technology Group | 09185646904 vs 09185647902001 |
09195645904001 | Board Euro Connector | HARTING Technology Group | 09185646904 vs 09195645904001 |
09195646904001 | Board Euro Connector | HARTING Technology Group | 09185646904 vs 09195646904001 |
09195646902 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HARTING Technology Group | 09185646904 vs 09195646902 |
09195647902 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185646904 vs 09195647902 |
09185645904001 | Board Euro Connector | HARTING Technology Group | 09185646904 vs 09185645904001 |
09195646902001 | Board Euro Connector | HARTING Technology Group | 09185646904 vs 09195646902001 |
09185646904001 | Board Euro Connector | HARTING Technology Group | 09185646904 vs 09185646904001 |