There are no models available for this part yet.
Overview of 09186 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 09186 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16-1518-ND
|
DigiKey | WRSTBND JWL MGSNP ADJ MTL ONYX Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
49 In Stock |
|
$21.4800 | Buy Now | |
DISTI #
809-09186
|
Mouser Electronics | Anti-Static Control Products ADJ METAL WRISTBAND RoHS: Compliant | 0 |
|
$20.4000 / $21.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5800 / $28.3600 | Buy Now | ||
DISTI #
548ST9186
|
Techni-Tool, Inc. | Desco 09186 Wrist Strap Only, Adjustable, 4mm Snap, MagSnap, Metal | 12 |
|
$21.4800 | Buy Now | |
DISTI #
548ST9186
|
TestEquity LLC | Desco 09186 Wrist Strap Only, Adjustable, 4mm Snap, MagSnap, Metal | 12 |
|
$21.4800 | Buy Now |