-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09195105324740-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 400 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5350 | Buy Now |
DISTI #
617-09195105324740
|
Mouser Electronics | Headers & Wire Housings SEK/IDC THR/SMC Low Profile straight male, 2.9mm tails, 10pin, PLS4, 400pc reel RoHS: Compliant | 0 |
|
$2.7200 / $3.4300 | Order Now |
DISTI #
70742049
|
RS | SEK-19 SV HT MA LP STR29 10P AU0.76VC/RE | HARTING 09195105324740 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 / $4.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$2.6000 | Buy Now |
DISTI #
HRT09195105324740
|
Heilind Electronics | SEKIDC THRSMC LOW PROFILE STRA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09195105324740
|
TME | IDC, male, PIN: 10, straight, THT, Contacts ph: 2.54mm, UL94V-0 Min Qty: 400 | 0 |
|
$2.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09195105324740
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195105324740
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.366 inch | |
Body Depth | 0.372 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 09195105324740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195105324740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185107322001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195105324740 vs 09185107322001 |
09185105322001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195105324740 vs 09185105322001 |
09185107324001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195105324740 vs 09185107324001 |
09185106322001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195105324740 vs 09185106322001 |
09195106322001 | Board Euro Connector | HARTING Technology Group | 09195105324740 vs 09195106322001 |
09195106322 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09195105324740 vs 09195106322 |
09195105322001 | Board Euro Connector | HARTING Technology Group | 09195105324740 vs 09195105322001 |
09195107322 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09195105324740 vs 09195107322 |
09185105324001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195105324740 vs 09185105324001 |