Part Details for 09195105324742 by HARTING Technology Group
Overview of 09195105324742 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09195105324742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9844
|
Newark | Sek-19 Sv Ht Ma Lp Str29 10P Pls4 Vc/T&r |Harting 09195105324742 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.4800 | Buy Now |
DISTI #
09195105324742-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 400 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3582 | Buy Now |
DISTI #
617-09195105324742
|
Mouser Electronics | Headers & Wire Housings SEK-19 SV HT MA LP STR29 10P PLS4 VC/T&R | 0 |
|
$3.2500 / $3.3500 | Order Now |
DISTI #
70742050
|
RS | SEK-19 SV HT MA LP STR29 10P PLS4 VC/T&R | HARTING 09195105324742 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 / $4.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks | 0 |
|
$2.4700 | Buy Now |
DISTI #
HRT09195105324742
|
Heilind Electronics | SEK-19 SV HT MA LP STR29 10P P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09195105324742
|
TME | SEK-19 SV HT MA LP STR29 10P PLS4 VC/T&R Min Qty: 400 | 0 |
|
$2.0000 | RFQ |
Part Details for 09195105324742
09195105324742 CAD Models
09195105324742 Part Data Attributes
|
09195105324742
HARTING Technology Group
Buy Now
|
Compare Parts:
09195105324742
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |