Part Details for 09195165901 by HARTING Technology Group
Overview of 09195165901 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09195165901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09195165901
|
Mouser Electronics | Headers & Wire Housings SEK-19 SV ML STD ANG45 RLG 16P AUS4 RoHS: Compliant | 0 |
|
$2.4900 / $4.6200 | Order Now |
Part Details for 09195165901
09195165901 CAD Models
09195165901 Part Data Attributes:
|
09195165901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195165901
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 09195165901
This table gives cross-reference parts and alternative options found for 09195165901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195165901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195167903001 | Board Euro Connector | HARTING Technology Group | 09195165901 vs 09195167903001 |
09195167901 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09195165901 vs 09195167901 |
09195166901001 | Board Euro Connector | HARTING Technology Group | 09195165901 vs 09195166901001 |
09185166901001 | Board Euro Connector | HARTING Technology Group | 09195165901 vs 09185166901001 |
09185167901001 | Board Euro Connector | HARTING Technology Group | 09195165901 vs 09185167901001 |