Part Details for 09195266902 by HARTING Technology Group
Overview of 09195266902 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 09195266902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6592
|
Newark | Sek-19 Sv Ht Ma Std Str45 Rlg 26P Pl2 |Harting 09195266902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $6.7800 | Buy Now |
DISTI #
09195266902-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9589 | Buy Now |
DISTI #
617-09195266902
|
Mouser Electronics | Headers & Wire Housings SEK19 SV HTML STD STR45 RLG 26P PL2 RoHS: Compliant | 0 |
|
$5.2500 / $7.8500 | Order Now |
DISTI #
70741880
|
RS | Headers, SEK19 SV HTML STD STR45 RLG 26P PL2 | HARTING 09195266902 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $7.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$4.2100 | Buy Now |
DISTI #
HRT09195266902
|
Heilind Electronics | SEK-19 SV HT MA STD STR45 RLG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09195266902
|
TME | SEK-19 SV HT MA STD STR45 RLG 26P PL2 Min Qty: 100 | 0 |
|
$3.4600 | RFQ |
Part Details for 09195266902
09195266902 CAD Models
09195266902 Part Data Attributes
|
09195266902
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195266902
HARTING Technology Group
Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 60603-13; DIN EN 60603-13 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 09195266902
This table gives cross-reference parts and alternative options found for 09195266902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195266902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
050-026-133B | Board Euro Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 09195266902 vs 050-026-133B |
09195265902001 | Board Euro Connector | HARTING Technology Group | 09195266902 vs 09195265902001 |
09185266902001 | Board Euro Connector | HARTING Technology Group | 09195266902 vs 09185266902001 |
09185266904001 | Board Euro Connector | HARTING Technology Group | 09195266902 vs 09185266904001 |
050-026-113B | Board Euro Connector | Pancon Corporation | 09195266902 vs 050-026-113B |
09195266904001 | Board Euro Connector | HARTING Technology Group | 09195266902 vs 09195266904001 |
09195266904 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 09195266902 vs 09195266904 |
09195266902001 | Board Euro Connector | HARTING Technology Group | 09195266902 vs 09195266902001 |
09195265904 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 09195266902 vs 09195265904 |
091852659041 | Board Euro Connector | HARTING Technology Group | 09195266902 vs 091852659041 |