Part Details for 09195405322 by HARTING Technology Group
Overview of 09195405322 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 09195405322
09195405322 CAD Models
09195405322 Part Data Attributes
|
09195405322
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195405322
HARTING Technology Group
Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 09195405322
This table gives cross-reference parts and alternative options found for 09195405322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195405322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185405322 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09195405322 vs 09185405322 |
057H040-132H | Board Euro Connector | Pancon Corporation | 09195405322 vs 057H040-132H |
09195406322001 | Board Euro Connector | HARTING Technology Group | 09195405322 vs 09195406322001 |
057-040-135 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal | Pancon Corporation | 09195405322 vs 057-040-135 |
057-040-112H | Board Euro Connector | Pancon Corporation | 09195405322 vs 057-040-112H |
09185407322 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09195405322 vs 09185407322 |
09185407324 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09195405322 vs 09185407324 |
09195405322001 | Board Euro Connector | HARTING Technology Group | 09195405322 vs 09195405322001 |
09195406324741 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195405322 vs 09195406324741 |
057-040-132H | Board Euro Connector | Pancon Corporation | 09195405322 vs 057-040-132H |