Part Details for 09195506913001 by HARTING Technology Group
Overview of 09195506913001 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 09195506913001
09195506913001 CAD Models
09195506913001 Part Data Attributes:
|
09195506913001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195506913001
HARTING Technology Group
Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.543 inch | |
Body Length | 3.272 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 09195506913001
This table gives cross-reference parts and alternative options found for 09195506913001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195506913001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185506911001 | Board Euro Connector | HARTING Technology Group | 09195506913001 vs 09185506911001 |
09185507911001 | Board Euro Connector | HARTING Technology Group | 09195506913001 vs 09185507911001 |
09185505911001 | Board Euro Connector | HARTING Technology Group | 09195506913001 vs 09185505911001 |
09185507913001 | Board Euro Connector | HARTING Technology Group | 09195506913001 vs 09185507913001 |
09185506913001 | Board Euro Connector | HARTING Technology Group | 09195506913001 vs 09185506913001 |
09185505913001 | Board Euro Connector | HARTING Technology Group | 09195506913001 vs 09185505913001 |
09195505913001 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195506913001 vs 09195505913001 |
09195506911001 | Board Euro Connector | HARTING Technology Group | 09195506913001 vs 09195506911001 |
09195507913001 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195506913001 vs 09195507913001 |
09195505911001 | Board Euro Connector | HARTING Technology Group | 09195506913001 vs 09195505911001 |