Part Details for 0919990531 by Molex
Overview of 0919990531 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0919990531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0919990531-ND
|
DigiKey | CONN HDR 3POS 5.00MM PCB SLDR Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0919990531
0919990531 CAD Models
0919990531 Part Data Attributes
|
0919990531
Molex
Buy Now
Datasheet
|
Compare Parts:
0919990531
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |