Part Details for 09200009947 by HARTING Technology Group
Overview of 09200009947 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09200009947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6616
|
Newark | Adapter Sc/Han D |Harting 09200009947 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $14.9800 | Buy Now |
DISTI #
09200009947-ND
|
DigiKey | ADAPTER SC/HAN D Min Qty: 2 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.8650 | Buy Now |
DISTI #
617-09200009947
|
Mouser Electronics | Heavy Duty Power Connectors SC ADAPTER FOR HAN-D CON RoHS: Compliant | 0 |
|
$10.4900 / $13.7800 | Order Now |
DISTI #
70734874
|
RS | Connector, Power, Heavy Duty, SC ADAPTER FOR HAN-D CON | HARTING 09200009947 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6800 / $14.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 12 Weeks | 0 |
|
$8.1100 | Buy Now |
DISTI #
HRT09200009947
|
Heilind Electronics | ADAPTER SCHAN D | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09200009947
09200009947 CAD Models
09200009947 Part Data Attributes
|
09200009947
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200009947
HARTING Technology Group
Fiber Optic Connector Adapter, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |