-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09200030227-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ3A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$5.7250 / $9.5900 | Buy Now |
DISTI #
617-09200030227
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG OPEN 1 SIDE ENTRY RoHS: Compliant | 97 |
|
$5.7200 / $9.5900 | Buy Now |
DISTI #
70735722
|
RS | Black Plastic Surface Mount Housing, Bottom Open, PG11, 3A | HARTING 09200030227 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3700 / $10.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.9500 | Buy Now |
DISTI #
HRT09200030227
|
Heilind Electronics | 3A BLACK PLASTIC SURFACE MOUNT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09200030227
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG OPEN 1 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 498 In Stock |
|
$7.0100 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200030227
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200030227
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |