-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1781-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ3A PG11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$10.3375 / $15.8000 | Buy Now |
DISTI #
617-09-20-003-1250
|
Mouser Electronics | Heavy Duty Power Connectors HAN 3A PG11 SIDE ENT SURFACE MOUNT RoHS: Compliant | 45 |
|
$10.3300 / $15.8000 | Buy Now |
DISTI #
70104340
|
RS | Heavy Duty Power Connector HAN 3A PG11SIDE ENT SURFACE MOUNT | HARTING 09200031250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 78 |
|
$11.8000 / $16.3900 | Buy Now |
|
Future Electronics | 1.102" L x 1.575" W x 1.071" H PG11 Side Entry Base Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$11.8600 / $12.2000 | Buy Now |
DISTI #
HRT09200031250
|
Heilind Electronics | HAN 3A-ASGW-QB-11 | Americas - 187 in Stock |
|
$12.2188 / $16.5400 | Buy Now |
DISTI #
09200031250
|
TTI | Heavy Duty Power Connectors HAN 3A PG11 SIDE ENT SURFACE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 235 In Stock |
|
$11.1700 / $15.2000 | Buy Now |
DISTI #
09200031250
|
TME | Enclosure: for HDC connectors, Han® A, size 3A, with latch, side Min Qty: 1 | 0 |
|
$9.5600 / $12.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200031250
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200031250
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |