-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9953
|
Newark | Heavy Duty Insert, Rcpt, 3Pos, 1.5Mm2, Product Range:Han A Series, No. Of Contacts:3Contacts, Rectangular Shell Size:3A, Gender:Receptacle, Heavy Duty Contact Type:Push Lock Socket, Current Rating:10A, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09200032734 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1700 / $16.7900 | Buy Now |
DISTI #
43AC0502
|
Newark | Heavy Duty Insert, Rcpt, 3Pos, 1.5Mm2, Product Range:Han A Series, Heavy Duty Connector Type:Insert, No. Of Contacts:3 Contacts, Rectangular Shell Size:3A, Gender:Receptacle, Heavy Duty Contact Type:Push Lock Socket, Current Rohs Compliant: Yes |Harting 09200032734 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $12.3700 | Buy Now |
DISTI #
1195-6656-ND
|
DigiKey | INSERT FEMALE 3POS+1GND PUSH IN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12 In Stock |
|
$11.0407 / $16.9200 | Buy Now |
DISTI #
617-09200032734
|
Mouser Electronics | Heavy Duty Power Connectors Han 3A F insert Quick-Lock 1,5mm RoHS: Compliant | 48 |
|
$10.0300 / $15.3500 | Buy Now |
DISTI #
70735734
|
RS | Connector Power Heavy Duty Han 3A F insert Quick-Lock 1 5mm | HARTING 09200032734 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 45 |
|
$12.2100 / $16.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$10.4300 | Buy Now |
DISTI #
HRT09200032734
|
Heilind Electronics | HAN 3A FEMALE QUICKLOCK INSERT | Americas - 0 in Stock |
|
$12.0476 / $16.0600 | Buy Now |
DISTI #
09200032734
|
TTI | Heavy Duty Power Connectors Han 3A F insert Quick-Lock 1,5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 37 In Stock |
|
$10.1200 / $15.1900 | Buy Now |
DISTI #
09200032734
|
TME | Connector: HDC, contact insert, female, Han® A, PIN: 4, 3+PE, 10A Min Qty: 1 | 1 |
|
$9.6100 / $12.2700 | Buy Now |
DISTI #
2800698
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.7312 / $17.2467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200032734
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200032734
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.827 inch | |
Body Depth | 1.441 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 4 |