-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B4378
|
Newark | Heavy Duty Housing, 10A, 1 Lever, Panel, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10A, For Use With:Harting Han A Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09200100221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3600 / $58.0600 | Buy Now |
DISTI #
09200100221-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10A PG16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$49.0375 / $60.6900 | Buy Now |
DISTI #
617-09200100221
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY RoHS: Compliant | 6 |
|
$49.0300 / $58.6400 | Buy Now |
DISTI #
70104433
|
RS | Panel Mount, 10A, 1x Pg 16, Single Lever, IP65, Aluminium die-cast, Han A Series | HARTING 09200100221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8600 / $59.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.9500 | Buy Now |
DISTI #
HRT09200100221
|
Heilind Electronics | 10A SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
$58.0156 / $78.4600 | Buy Now |
DISTI #
09200100221
|
TME | Enclosure: for HDC connectors, Han® A, size 10A, with latch, PG16 Min Qty: 1 | 0 |
|
$45.3600 / $57.4500 | RFQ |
DISTI #
2913692
|
Farnell | HEAVY DUTY HOUSING, 10A, 1 LEVER, PANEL RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$74.9654 / $103.4006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200100221
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200100221
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |