-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7474
|
Newark | Han 10A Male Screw Terminal Insert (With Wire Protection) Rohs Compliant: Yes |Harting 09200102614 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$16.1100 / $24.7800 | Buy Now |
DISTI #
1195-6660-ND
|
DigiKey | HAN 10A MALE SCREW TERMINAL INSE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$14.0750 / $18.9600 | Buy Now |
DISTI #
617-09200102614
|
Mouser Electronics | Heavy Duty Power Connectors Han A10 Pos M Insert Screw w/Wire Prot RoHS: Compliant | 57 |
|
$14.7700 / $19.4500 | Buy Now |
DISTI #
70729516
|
RS | Han A 10 Pos. M Insert Screw w/Wire Prot | HARTING 09200102614 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 71 |
|
$14.4800 / $20.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.6300 | Buy Now |
DISTI #
HRT09200102614
|
Heilind Electronics | HAN 10A MALE SCREW TERMINAL IN | Americas - 0 in Stock |
|
$16.6563 / $22.5200 | Buy Now |
DISTI #
09200102614
|
TTI | Heavy Duty Power Connectors Han A10 Pos M Insert Screw w/Wire Prot RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$13.7200 / $18.6100 | Buy Now |
DISTI #
2842410
|
element14 Asia-Pacific | HEAVY DUTY INSERT, PLUG, 10POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.7487 / $21.8956 | Buy Now |
DISTI #
2842410
|
Farnell | HEAVY DUTY INSERT, PLUG, 10POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$17.3040 / $19.2253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200102614
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200102614
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.898 inch | |
Body Depth | 1.295 inch | |
Body Length | 2.201 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 11 |