-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7475
|
Newark | Han 10A Female Screw Terminal Insert (With Wire Protection) Rohs Compliant: Yes |Harting 09200102814 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$18.2400 / $24.6100 | Buy Now |
DISTI #
51AC2459
|
Newark | Heavy Duty Insert, Rcpt, 10Pos, 2.5Mm2, Product Range:Han A Series, Heavy Duty Connector Type:Insert, No. Of Contacts:10 Contacts, Rectangular Shell Size:10A, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rohs Compliant: Yes |Harting 09200102814 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $20.8200 | Buy Now |
DISTI #
1195-6661-ND
|
DigiKey | HAN 10A FEMALE SCREW TERMINAL IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
55 In Stock |
|
$15.7166 / $21.8600 | Buy Now |
DISTI #
617-09200102814
|
Mouser Electronics | Heavy Duty Power Connectors HanA10PosF Insert Screw w/WireProt RoHS: Compliant | 26 |
|
$15.9300 / $21.4600 | Buy Now |
DISTI #
70729517
|
RS | Han A 10 Pos. F Insert Screw w/Wire Prot | HARTING 09200102814 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0600 / $22.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.5600 | Buy Now |
DISTI #
HRT09200102814
|
Heilind Electronics | HAN 10A FEMALE SCREW TERMINAL | Americas - 0 in Stock |
|
$19.5079 / $25.5000 | Buy Now |
DISTI #
09200102814
|
TTI | Heavy Duty Power Connectors HanA10PosF Insert Screw w/WireProt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$17.2400 / $20.7000 | Buy Now |
DISTI #
2842369
|
element14 Asia-Pacific | HEAVY DUTY INSERT, RCPT, 10POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$20.9329 / $23.2037 | Buy Now |
DISTI #
2842369
|
Farnell | HEAVY DUTY INSERT, RCPT, 10POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 2 |
|
$18.7075 / $20.7917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200102814
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200102814
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.898 inch | |
Body Depth | 1.185 inch | |
Body Length | 2.201 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 11 |