-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2460
|
Newark | Heavy Duty Insert, Plug, 10Pos, 4Mm2, Product Range:Han A Series, Heavy Duty Connector Type:Insert, No. Of Contacts:10 Contacts, Rectangular Shell Size:10A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Rohs Compliant: Yes |Harting 09200103001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0100 / $20.0100 | Buy Now |
DISTI #
1195-4623-ND
|
DigiKey | INSERT MALE 10POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
530 In Stock |
|
$13.6986 / $21.0000 | Buy Now |
DISTI #
617-09-20-010-3001
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT HAN A 10 POS CRIMP RoHS: Compliant | 1797 |
|
$14.4700 / $16.9100 | Buy Now |
DISTI #
70381775
|
RS | Rectangular Plug Insert, 10+PE, Size 10A, 12-26AWG, 250V, Crimp, Han A Series | HARTING 09200103001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6700 / $17.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.0400 | Buy Now |
DISTI #
HRT09200103001
|
Heilind Electronics | HAN 10A-STI-C | Americas - 212 in Stock |
|
$17.4375 / $23.1600 | Buy Now |
DISTI #
09200103001
|
TTI | Heavy Duty Power Connectors MALE INSERT HAN A 10 POS CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$14.7800 / $16.9200 | Buy Now |
DISTI #
09200103001
|
TME | Connector: HDC, contact insert, male, Han® A, PIN: 10, 10+PE, 16A Min Qty: 1 | 0 |
|
$11.9800 / $15.1700 | RFQ |
DISTI #
HRT09200103001
|
Interstate Connecting Components | HAN 10A-STI-C | 63 |
|
$17.4375 / $23.1600 | Buy Now |
DISTI #
2842408
|
element14 Asia-Pacific | HEAVY DUTY INSERT, PLUG, 10POS, 4MM2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.8313 / $20.8711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200103001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200103001
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.898 inch | |
Body Depth | 1.295 inch | |
Body Length | 2.201 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 11 |