-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1951
|
Newark | Bulkhead Housing, Size 16A, Metal, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16A, For Use With:Han 16A Hoods & Inserts, External Depth:96Mm Rohs Compliant: Yes |Harting 09200160301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$19.5400 / $26.3700 | Buy Now |
DISTI #
1195-1814-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
269 In Stock |
|
$16.5477 / $23.0200 | Buy Now |
DISTI #
617-09-20-016-0301
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16A BULKHEAD MNT 1 LEVER METAL RoHS: Compliant | 331 |
|
$18.0200 / $23.9700 | Buy Now |
DISTI #
V79:2366_28471424
|
Arrow Electronics | Bulkhead Mount Housing 180° 16A Shell Size Powder Die Cast Aluminum Single Lock Han® Min Qty: 1 Package Multiple: 1 Date Code: 1832 | Americas - 41 |
|
$14.1700 / $16.5100 | Buy Now |
DISTI #
P40:2555_24023602
|
Arrow Electronics | Bulkhead Mount Housing 180° 16A Shell Size Powder Die Cast Aluminum Single Lock Han® Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Europe - 3 |
|
$15.0616 / $19.1364 | Buy Now |
DISTI #
70104660
|
RS | Low Construction, 16A, Single Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09200160301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 42 |
|
$18.4800 / $25.6700 | Buy Now |
|
Future Electronics | HAN A Series Size 16A Metal Protection Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.7300 | Buy Now |
DISTI #
HRT09200160301
|
Heilind Electronics | HAN 16A BLKHD MT HOUSING SINGL LEVER | Americas - 13 in Stock |
|
$22.0794 / $28.8400 | Buy Now |
DISTI #
69677280
|
Verical | Bulkhead Mount Housing 180° 16A Shell Size Powder Die Cast Aluminum Single Lock Han® Min Qty: 1 Package Multiple: 1 Date Code: 1832 | Americas - 41 |
|
$14.1700 / $16.5100 | Buy Now |
DISTI #
77778123
|
Verical | Bulkhead Mount Housing 180° 16A Shell Size Powder Die Cast Aluminum Single Lock Han® Min Qty: 3 Package Multiple: 1 | Americas - 37 |
|
$20.7361 / $24.5362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200160301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200160301
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |