-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7477
|
Newark | Han 32A - 16A Male Screw Terminal Insert (Marked 17-32) (With Wire Protection) |Harting 09200162615 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $30.5200 | Buy Now |
DISTI #
1195-6665-ND
|
DigiKey | HAN 32A - 16A MALE SCREW TERMINA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$19.8841 / $40.2200 | Buy Now |
DISTI #
617-09200162615
|
Mouser Electronics | Heavy Duty Power Connectors Han A16 Pos M Insert S w/Wire Prot 17-32 RoHS: Compliant | 20 |
|
$20.5100 / $30.8100 | Buy Now |
DISTI #
70729538
|
RS | Han A16 Pos M Insert S w/Wire Prot 17-32 | HARTING 09200162615 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$20.8600 / $27.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$20.5400 | Buy Now |
DISTI #
HRT09200162615
|
Heilind Electronics | HAN 32A - 16A MALE SCREW TERMI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09200162615
|
TTI | Heavy Duty Power Connectors Han A16 Pos M Insert S w/Wire Prot 17-32 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.3700 / $22.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200162615
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200162615
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.894 inch | |
Body Depth | 1.291 inch | |
Body Length | 2.85 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 33 |