-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1899
|
Newark | Han 48A - 16A Male Screw Terminal Insert (Marked 33-48) (With Wire Protection) |Harting 09200162616 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $30.5200 | Buy Now |
DISTI #
09200162616-ND
|
DigiKey | HAN 32A - 16A MALE SCREW TERMINA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$22.4630 / $42.5800 | Buy Now |
DISTI #
617-09200162616
|
Mouser Electronics | Heavy Duty Power Connectors Han 48A - 16A male screw terminal insert (marked 33-48) (with wire protection) RoHS: Compliant | 20 |
|
$22.1300 / $34.8800 | Buy Now |
DISTI #
72384855
|
RS | Heavy Duty Power Connectors Han 48A-16A male screw termianl insert | HARTING 09200162616 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6600 / $29.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$20.5400 | Buy Now |
DISTI #
HRT09200162616
|
Heilind Electronics | HAN 48A - 16A MALE SCREW TERMI | Americas - 0 in Stock |
|
$23.8125 / $31.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200162616
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200162616
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.894 inch | |
Body Depth | 1.291 inch | |
Body Length | 2.85 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 33 |