-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6669-ND
|
DigiKey | INSERT FEMALE 16POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$20.0625 / $27.0200 | Buy Now |
DISTI #
617-09200163111
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT HAN 32A CRIMP TERM RoHS: Compliant | 17 |
|
$20.0600 / $27.0200 | Buy Now |
DISTI #
70104204
|
RS | Rectangular Socket Insert, 32+PE, 12-26AWG, Crimp, 250V, 16A, Han A Series | HARTING 09200163111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$21.1500 / $29.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.8500 | Buy Now |
DISTI #
HRT09200163111
|
Heilind Electronics | Buchseneinsatz 17-32 | Americas - 0 in Stock |
|
$24.1719 / $32.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200163111
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200163111
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.898 inch | |
Body Depth | 1.185 inch | |
Body Length | 2.85 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 33 |