Part Details for 09200320271ML by HARTING Technology Group
Overview of 09200320271ML by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09200320271ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4867
|
Newark | 32A Surface Mount Housing, Double Lever, High Construction, 2Xpg29 W/ Metal Levers |Harting 09200320271ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9100 / $108.1700 | Buy Now |
DISTI #
09200320271ML-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ32A PG29 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$104.3400 | Buy Now |
DISTI #
617-09200320271ML
|
Mouser Electronics | Heavy Duty Power Connectors HAN A BASE SURFACE H C 2 LEVERS 2 ENTRIES RoHS: Compliant | 0 |
|
$94.0000 / $94.0100 | Order Now |
DISTI #
70729546
|
RS | Han A Base Surface HC 2 Levers 2 Entries | HARTING 09200320271ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0700 / $140.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$78.9300 | Buy Now |
DISTI #
HRT09200320271ML
|
Heilind Electronics | 32A SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
Buy Now |