Part Details for 092012 by FATH
Results Overview of 092012 by FATH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
092012 Information
092012 by FATH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54122-109201250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
| 10160920-1241100LF | Amphenol Communications Solutions | Minitek Pwr CEM-5 PCIe Connector System, Right Angle Through Hole Hybrid Header (12Power + 4 Signal), 100u\\ Matte Tin Plating, 2.2mm Tail Length, GW Compatible LCP, Black Color, Tray Packing. | |
| 10160920-1240100LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, CEM5 Right Angle Through Hole Hybrid Header (12Power + 4 Signal), Tin Plating, GW Compatible LCP, Black Color. |
Price & Stock for 092012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FA-092012
|
TME | Holder, polyamide, black, H: 48mm, L: 135mm, W: 16mm, handle Min Qty: 1 | 13 |
|
$3.3700 / $4.0700 | Buy Now |