-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 7 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8815
|
Newark | Rectangular Han Insert, Plug, 7 Position Crimp, Product Range:Han D Series, Connector Mounting:Cable Mount, Gender:Plug, No. Of Contacts:7Contacts, Contact Gender:Pin, No. Of Rows:3Rows, Contact Termination Type:Crimp Rohs Compliant: Yes |Harting 09210073031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$4.3500 / $7.5200 | Buy Now |
DISTI #
1195-1832-ND
|
DigiKey | INSERT MALE 7POS+1GND CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
72 In Stock |
|
$3.7500 / $6.5500 | Buy Now |
DISTI #
617-09-21-007-3031
|
Mouser Electronics | Heavy Duty Power Connectors HAN D 7P MALE CRIMP ORDER CONTACTS SEP RoHS: Compliant | 413 |
|
$3.8200 / $6.3900 | Buy Now |
DISTI #
70104573
|
RS | Rectangular Plug Insert, 7+PE, Size 3A, 14-26AWG, Crimp, 250V, 10A, Han D Series | HARTING 09210073031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 / $6.6900 | RFQ |
|
Future Electronics | HAN D Series 7 Position + Ground 10 A Male Insert Power Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.1000 / $5.3100 | Buy Now |
DISTI #
HRT09210073031
|
Heilind Electronics | HAN D 7 POS. M INSERT CRIMP | Americas - 0 in Stock |
|
$4.3810 / $6.0000 | Buy Now |
DISTI #
09210073031
|
TTI | Heavy Duty Power Connectors HAN D 7P MALE CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 166 In Stock |
|
$4.1000 / $5.3700 | Buy Now |
DISTI #
09210073031
|
TME | Connector: HDC, contact insert, male, Han® D, PIN: 8, 7+PE, size 3A Min Qty: 1 | 147 |
|
$3.5600 / $4.5000 | Buy Now |
DISTI #
1388102
|
element14 Asia-Pacific | RECTANGULAR HAN INSERT, PLUG, 7 POSITION CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$5.3501 / $7.0527 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN D 7P MALE CRIMP ORDER CONTACTS SEP | 0 |
|
$47.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09210073031
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09210073031
HARTING Technology Group
Rectangular Connector, 7 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.827 inch | |
Body Depth | 1.248 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |