Part Details for 0921024 by Phoenix Contact
Overview of 0921024 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0921024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3655-ND
|
DigiKey | CONN TERM BLK FUSE PLUG BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$15.1600 | Buy Now |
DISTI #
651-0921024
|
Mouser Electronics | Terminal Block Tools & Accessories ST-SILED 12-UK 4 RoHS: Compliant | 179 |
|
$14.2300 / $15.1600 | Buy Now |
DISTI #
V99:2348_17654493
|
Arrow Electronics | Fuse Plug 6.3A Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1820 | Americas - 100 |
|
$5.6550 | Buy Now |
|
Onlinecomponents.com | Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black RoHS: Compliant |
27 In Stock |
|
$14.8100 / $18.3800 | Buy Now |
DISTI #
61769376
|
Verical | Fuse Plug 6.3A Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 100 |
|
$5.6550 | Buy Now |
|
Quest Components | 41 |
|
$9.2500 / $15.0000 | Buy Now | |
DISTI #
0921024
|
TTI | Terminal Block Tools & Accessories ST-SILED 12-UK 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.0000 / $16.8500 | Buy Now |
|
Master Electronics | Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black RoHS: Compliant |
27 In Stock |
|
$14.8100 / $18.3800 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories ST-SILED 12-UK 4 | 50 |
|
$82.8700 | Buy Now |