Part Details for 0921040 (ALTERNATE: ST-SILED 60-UK 4) by Phoenix Contact
Overview of 0921040 (ALTERNATE: ST-SILED 60-UK 4) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0921040 (ALTERNATE: ST-SILED 60-UK 4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972061
|
RS | Fuse plug,6.3 A, L:33.1 mm, W:6.1 mm, H:45.7 mm, black, ST-SILED 60-UK 4 | Phoenix Contact 0921040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2100 / $20.2600 | RFQ |