-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN 40D-HMC-M-C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5068
|
Newark | Heavy Duty Insert, Plug, 40+Pe, 2.5Mm2, Product Range:Han D Hmc Series, Heavy Duty Connector Type:Insert, No. Of Contacts:40+Pe Contacts, Rectangular Shell Size:16B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Rohs Compliant: Yes |Harting 09212403001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1900 / $38.0400 | Buy Now |
DISTI #
67X7480
|
Newark | Rectangular Insert, Plug, 40 Position, Product Range:Han D Hmc Series, No. Of Contacts:41Contacts, Rectangular Shell Size:16B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:10A, No. Of Rows:4 Rohs Compliant: Yes |Harting 09212403001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7200 / $42.8300 | Buy Now |
DISTI #
1195-3761-ND
|
DigiKey | HAN 40D-HMC-M-C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$34.3865 / $43.8700 | Buy Now |
DISTI #
617-09212403001
|
Mouser Electronics | Heavy Duty Power Connectors Han 40D-HMC-M-c RoHS: Compliant | 1 |
|
$33.7400 / $42.6300 | Buy Now |
DISTI #
70407062
|
RS | Rectangular Plug Insert, 40+PE, 16B, 14-26AWG, Crimp, 250V, 10A, Han HMC Series | HARTING 09212403001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 16 |
|
$32.8300 / $42.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$30.5000 | Buy Now |
DISTI #
HRT09212403001
|
Heilind Electronics | Americas - 0 in Stock |
|
$35.3594 / $46.9600 | Buy Now | |
DISTI #
09212403001
|
TME | Connector: HDC, contact insert, male, Han® HMC, PIN: 40, 40+PE, 10A Min Qty: 1 | 0 |
|
$27.6800 / $35.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09212403001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09212403001
HARTING Technology Group
HAN 40D-HMC-M-C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.343 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 41 |