-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN 64D-HMC-M-C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7482
|
Newark | Rectangular Insert, Plug, 64 Position, Product Range:Han D Hmc Series, No. Of Contacts:65Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:10A, No. Of Rows:4 Rohs Compliant: Yes |Harting 09212643001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2400 / $46.2100 | Buy Now |
DISTI #
22AC5070
|
Newark | Heavy Duty Insert, Plug, 64+Pe, 2.5Mm2, Product Range:Han D Hmc Series, Heavy Duty Connector Type:Insert, No. Of Contacts:64+Pe Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Rohs Compliant: Yes |Harting 09212643001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7600 / $34.7800 | Buy Now |
DISTI #
1195-3765-ND
|
DigiKey | HAN 64D-HMC-M-C Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$35.7046 / $60.9500 | Buy Now |
DISTI #
617-09212643001
|
Mouser Electronics | Heavy Duty Power Connectors Han 64D-HMC-M-c RoHS: Compliant | 17 |
|
$34.1200 / $47.9300 | Buy Now |
DISTI #
70407066
|
RS | Rectangular Plug Insert, 64+PE, 24B, 14-26AWG, Crimp, 250V, 10A, Han HMC Series | HARTING 09212643001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 12 |
|
$32.7500 / $42.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$31.1000 | Buy Now |
DISTI #
HRT09212643001
|
Heilind Electronics | HAN 64D MALE CRIMP INSERT, HIG | Americas - 0 in Stock |
|
$36.0781 / $47.8800 | Buy Now |
DISTI #
09212643001
|
TME | Connector: HDC, contact insert, male, Han® HMC, PIN: 64, 64+PE, 10A Min Qty: 1 | 2 |
|
$29.4000 / $37.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09212643001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09212643001
HARTING Technology Group
HAN 64D-HMC-M-C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.343 inch | |
Body Length | 4.37 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 65 |