Part Details for 09221167921 by HARTING Technology Group
Overview of 09221167921 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09221167921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09221167921
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 2B016MS-3,0C1-3 RoHS: Compliant | 0 |
|
$2.0500 / $3.8000 | Order Now |
DISTI #
09221167921
|
TME | Socket, DIN 41612, type 2B, male, PIN: 16, THT, angled 90°, 2A, L3mm Min Qty: 200 | 0 |
|
$2.6200 | RFQ |
Part Details for 09221167921
09221167921 CAD Models
09221167921 Part Data Attributes
|
09221167921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09221167921
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |