Part Details for 09222325824 by HARTING Technology Group
Overview of 09222325824 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 09222325824
09222325824 CAD Models
09222325824 Part Data Attributes
|
09222325824
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09222325824
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 09222325824
This table gives cross-reference parts and alternative options found for 09222325824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09222325824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09222322824 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09222325824 vs 09222322824 |
09222324824 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09222325824 vs 09222324824 |