Part Details for 09222325850 by HARTING Technology Group
Overview of 09222325850 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 09222325850
09222325850 CAD Models
09222325850 Part Data Attributes
|
09222325850
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09222325850
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 |
Alternate Parts for 09222325850
This table gives cross-reference parts and alternative options found for 09222325850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09222325850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09222324850 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09222325850 vs 09222324850 |
09222327850 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09222325850 vs 09222327850 |