-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M2086
|
Newark | Din Shroud For Type 2C/2R, Press-In, A=9.90 |Harting 09230009952 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $4.0800 | Buy Now |
DISTI #
09230009952-ND
|
DigiKey | CONN SHROUD DIN 41612 48POS Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8038 | Buy Now |
DISTI #
617-09230009952
|
Mouser Electronics | DIN 41612 Connectors 2C/2R SHROUD PRESSIN 9.9 | 0 |
|
$3.1600 / $4.9200 | Order Now |
DISTI #
70738699
|
RS | Backplane Connectors, Wt 3.34 g, Features Lead-Free, DIN 41612 Series | HARTING 09230009952 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $5.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$2.5400 | Buy Now |
DISTI #
HRT09230009952
|
Heilind Electronics | DIN SHROUD FOR TYPE 2C2R, PRES | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09230009952
|
TME | DIN-Signal 2C/2R shroud press-in 9.90 Min Qty: 100 | 0 |
|
$2.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09230009952
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09230009952
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |