Part Details for 0923150807 by Molex
Overview of 0923150807 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0923150807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20622-ND
|
DigiKey | 8CKT PICOFLEX 70MM LONG Min Qty: 1 Lead time: 25 Weeks Container: Bag |
2297 In Stock |
|
$1.0606 / $2.0500 | Buy Now |
DISTI #
0923150807
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag - Bulk (Alt: 0923150807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$1.1087 / $1.1746 | Buy Now |
DISTI #
MOL92315-0807
|
Heilind Electronics | 8CKT PICOFLEX 70MM LONG | Americas - 0 in Stock |
|
$0.9694 / $1.1196 | Buy Now |
Part Details for 0923150807
0923150807 CAD Models
0923150807 Part Data Attributes
|
0923150807
Molex
Buy Now
Datasheet
|
Compare Parts:
0923150807
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |