Part Details for 0923152011 by Molex
Overview of 0923152011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0923152011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0923152011-ND
|
DigiKey | 20CKT PICOFLEX 110MM LONG Min Qty: 2000 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3898 | Buy Now |
DISTI #
0923152011
|
Avnet Americas | Cable Assembly Flat Ribbon 0.11m 28AWG 20 POS Picoflex to 20 POS Picoflex F-F IDT Bag - Bulk (Alt: 0923152011) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8355 / $2.9408 | Buy Now |
DISTI #
MOL92315-2011
|
Heilind Electronics | 20CKT PICOFLEX HARNESS 110MM L PICOFLEX HARNESS | Americas - 0 in Stock |
|
$1.9940 / $2.2931 | Buy Now |
DISTI #
0923152011
|
Avnet Americas | Cable Assembly Flat Ribbon 0.11m 28AWG 20 POS Picoflex to 20 POS Picoflex F-F IDT Bag - Bulk (Alt: 0923152011) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8355 / $2.9408 | Buy Now |
Part Details for 0923152011
0923152011 CAD Models
0923152011 Part Data Attributes:
|
0923152011
Molex
Buy Now
Datasheet
|
Compare Parts:
0923152011
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |