Part Details for 0923160808 by Molex
Overview of 0923160808 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0923160808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0923160808-ND
|
DigiKey | 8CKT PICOFLEX 80MM LONG Min Qty: 2187 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1665 | Buy Now |
DISTI #
0923160808
|
Avnet Americas | Cable Assembly Flat 0.08m 28AWG 8 POS IDC Connector to 8 POS IDC Connector M-F IDT-IDT Bag - Bulk (Alt: 0923160808) RoHS: Compliant Min Qty: 2187 Package Multiple: 729 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1416 / $1.3859 | Buy Now |
DISTI #
MOL92316-0808
|
Heilind Electronics | 8CKT PICOFLEX 80MM LONG | Americas - 0 in Stock |
|
$1.1322 / $1.1888 | Buy Now |
DISTI #
0923160808
|
Avnet Americas | Cable Assembly Flat 0.08m 28AWG 8 POS IDC Connector to 8 POS IDC Connector M-F IDT-IDT Bag - Bulk (Alt: 0923160808) RoHS: Compliant Min Qty: 2187 Package Multiple: 729 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1416 / $1.3859 | Buy Now |
Part Details for 0923160808
0923160808 CAD Models
0923160808 Part Data Attributes:
|
0923160808
Molex
Buy Now
Datasheet
|
Compare Parts:
0923160808
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |