Part Details for 0923161010 by Molex
Overview of 0923161010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0923161010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0923161010-ND
|
DigiKey | 10CC PICOFLEX 100MM LONG Min Qty: 1656 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2428 | Buy Now |
DISTI #
0923161010
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 28AWG 10 POS Plug to 10 POS Socket M-F IDT-IDT Bag - Bulk (Alt: 0923161010) RoHS: Compliant Min Qty: 1656 Package Multiple: 828 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9725 / $2.7598 | Buy Now |
DISTI #
MOL92316-1010
|
Heilind Electronics | 10CC PICOFLEX 100MM LONG | Americas - 0 in Stock |
|
$1.9277 / $2.1521 | Buy Now |
Part Details for 0923161010
0923161010 CAD Models
0923161010 Part Data Attributes:
|
0923161010
Molex
Buy Now
Datasheet
|
Compare Parts:
0923161010
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |