Part Details for 0923161610 by Molex
Overview of 0923161610 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0923161610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0923161610-ND
|
DigiKey | 16CC PICOFLEX 100MM LONG Min Qty: 2160 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0134 | Buy Now |
DISTI #
0923161610
|
Avnet Americas | Cable Assembly Ribbon 0.1m 28AWG 16POS Picoflex to 16POS Picoflex RCP-RCP - Bag (Alt: 0923161610) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.9480 / $2.4776 | Buy Now |
DISTI #
MOL92316-1610
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL92316-1610 16CC PICOFLEX 100mm LONG | Americas - 0 in Stock |
|
$1.9321 / $2.1253 | Buy Now |
DISTI #
92316-1610
|
TTI | Ribbon Cables / IDC Cables 16CC PICOFLEX 100mm LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 540 Container: Each | Americas - 0 |
|
$1.9700 | Buy Now |
DISTI #
0923161610
|
Avnet Americas | Cable Assembly Ribbon 0.1m 28AWG 16POS Picoflex to 16POS Picoflex RCP-RCP - Bag (Alt: 0923161610) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.9480 / $2.4776 | Buy Now |
DISTI #
000000000003151383
|
Sager | Ribbon Cables / IDC Cables PICOFLEX 1.27MM 16P 100MM SN Min Qty: 1 | 0 |
|
$2.0000 / $2.7200 | Buy Now |
Part Details for 0923161610
0923161610 CAD Models
0923161610 Part Data Attributes:
|
0923161610
Molex
Buy Now
Datasheet
|
Compare Parts:
0923161610
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |