-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1369
|
Newark | Connector, Din 41612, Rcpt, 3Row, Product Range:-, No. Of Contacts:48Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09232486824 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$3.1800 / $5.4900 | Buy Now |
DISTI #
1195-1863-ND
|
DigiKey | CONN DIN RCPT 48POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1677 In Stock |
|
$2.5900 / $4.8000 | Buy Now |
DISTI #
617-09232486824
|
Mouser Electronics | DIN 41612 Connectors DIN SIG 2C048FS-2 9C1-2 RoHS: Compliant | 50 |
|
$2.6200 / $4.7600 | Buy Now |
DISTI #
V36:1790_06770785
|
Arrow Electronics | Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2417 | Americas - 5759 |
|
$2.4950 / $4.4680 | Buy Now |
DISTI #
E02:0323_00177826
|
Arrow Electronics | Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2337 | Europe - 191 |
|
$2.4580 / $3.9952 | Buy Now |
DISTI #
V99:2348_06770785
|
Arrow Electronics | Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2413 | Americas - 86 |
|
$2.7110 / $4.4770 | Buy Now |
DISTI #
70427957
|
RS | Backplane Connectors, Wt 7.42 g, 48 Contacts, DIN 41612 Series | HARTING 09232486824 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8300 | RFQ |
|
Future Electronics | Tupe 2C 48 Position 2.54 mm Pitch Female Straight DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box | 0Box |
|
$2.8100 / $3.1100 | Buy Now |
DISTI #
HRT09232486824
|
Heilind Electronics | DIN-SIGNAL 2C048FS-2,9C1-2 | Americas - 0 in Stock |
|
$3.0769 / $3.5000 | Buy Now |
DISTI #
79934582
|
Verical | Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 3 Package Multiple: 1 Date Code: 2417 | Americas - 5759 |
|
$2.4950 / $4.4680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09232486824
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09232486824
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.161 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |