-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIN-SIGNAL 2C048FS-4,5C1-2-NFF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9977
|
Newark | Din 2C Female Straight 48Pin, 4.5Mm Tails, Pl2, Nff F1-I2 |Harting 09232486825222 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $6.3900 | Buy Now |
DISTI #
09232486825222-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$4.5925 / $10.8200 | Buy Now |
DISTI #
617-09232486825222
|
Mouser Electronics | DIN 41612 Connectors 2C048FS-4,5C1-2-NFF RoHS: Compliant | 147 |
|
$4.5900 / $8.7100 | Buy Now |
DISTI #
70737559
|
RS | Connectors, DIN 41612, 2C048FS-4,5C1-2-NFF | HARTING 09232486825222 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5800 / $7.6300 | RFQ |
|
Future Electronics | DIN-Signal 2C048FS-4,5C1-2-NFF RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 20 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$5.1700 / $5.3100 | Buy Now |
DISTI #
HRT09232486825222
|
Heilind Electronics | DIN 2C FEMALE STRAIGHT 48PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09232486825222
|
TME | DIN-Signal 2C048FS-4,5C1-2-NFF Min Qty: 20 | 0 |
|
$5.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09232486825222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09232486825222
HARTING Technology Group
DIN-SIGNAL 2C048FS-4,5C1-2-NFF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |