09233486921
HARTING Technology Group
Description: Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle,

Overview of 09233486921 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 09233486921 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C6997
Newark Connector, din-41612,pcb Mount, recept,48 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal, hole .099-.111 Rohs Compliant: Yes |Harting 09233486921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $4.7300
  • 25 $4.3500
  • 50 $4.1600
  • 100 $3.9500
  • 250 $3.4600
  • 500 $3.3700
  • 1,000 $2.8600
$2.8600 / $4.7300 Buy Now
DISTI # 617-09233486921
Mouser Electronics DIN 41612 Connectors 2C048MS-3,0C1-2-CLIP DIN SIGNAL RoHS: Compliant 323
  • 1 $5.4000
  • 10 $4.1100
  • 100 $3.6900
  • 260 $3.3100
  • 500 $3.0900
  • 1,000 $2.8800
  • 2,500 $2.6400
$2.6400 / $5.4000 Buy Now
DISTI # 70737567
RS Connectors, DIN 41612, 2C048MS-3,0C1-2-CLIP DIN SIGNAL | HARTING 09233486921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 20 $4.4300
  • 100 $4.0800
  • 200 $3.5400
  • 400 $3.1000
  • 1,000 $2.6600
$2.6600 / $4.4300 RFQ
Future Electronics DIN41612 Type 2C Male Connector w/ Angled Solder Pins RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 4 Weeks Container: Bag 0
Bag
  • 20 $3.3700
  • 60 $3.2700
  • 100 $3.2300
  • 400 $3.1100
  • 600 $3.0400
$3.0400 / $3.3700 Buy Now
DISTI # HRT09233486921
Heilind Electronics   Americas - 0 in Stock
  • 20 $3.7800
  • 60 $3.1500
  • 140 $3.0484
  • 280 $3.0000
  • 540 $2.8571
$2.8571 / $3.7800 Buy Now
DISTI # 09233486921
TME Connector: DIN 41612, socket, type 2C,PCB snap-in, male, PIN: 48 Min Qty: 1 6
  • 1 $3.8900
  • 3 $3.5100
  • 5 $3.0700
$3.0700 / $3.8900 Buy Now

CAD Models for 09233486921 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09233486921 by HARTING Technology Group

09233486921
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41612
Body Breadth
0.433 inch
Body Depth
0.698 inch
Body Length
2.126 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
400 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .099-.111
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. 09233486921
    HARTING Technology Group
    Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle,
    VS

Alternate Parts for 09233486921

This table gives cross-reference parts and alternative options found for 09233486921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09233486921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09233482921 Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal HARTING Technology Group 09233486921 vs 09233482921
09233485921 Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal HARTING Technology Group 09233486921 vs 09233485921

Related Parts for 09233486921

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09233486921 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09233486921 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09233486921 would you like to use for your alert(s)?
  • Please alert me when 09233486921 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09233486921 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09233486921 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09233486921 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09233486921.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09233486921 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: