-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1868-ND
|
DigiKey | CONN DIN HDR 20POS PCB RA GOLD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1 In Stock |
|
$3.8284 / $6.9100 | Buy Now |
DISTI #
617-09-24-120-6571
|
Mouser Electronics | DIN 41612 Connectors 20P Male 3B R/A Solder RoHS: Compliant | 0 |
|
$4.5700 / $6.4200 | Order Now |
DISTI #
70280332
|
RS | Conn, Rect, DIN 41612 Series, Male,20Conts, Right Angle, Solder, Backplane,2A | HARTING 09241206571 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $7.1200 | RFQ |
|
Future Electronics | Type 3B 20 Position Male Right Angle 2.54mm Pitch Connector DIN-Signal 3B020MS-3 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$4.2000 / $4.6500 | Buy Now |
DISTI #
HRT09241206571
|
Heilind Electronics | DIN 3B MALE ANGLED 20PIN, PL2, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09241206571
|
TME | Socket, DIN 41612, type 3B, male, PIN: 20, a+b, THT, angled 90°, 2A Min Qty: 20 | 0 |
|
$3.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09241206571
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09241206571
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY |